
TPS92515DGQR | |
|---|---|
DigiKey Part Number | 296-46899-2-ND - Tape & Reel (TR) 296-46899-1-ND - Cut Tape (CT) 296-46899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515DGQR |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 31,72360 Kč | 793,09 Kč |
| 100 | 28,36200 Kč | 2 836,20 Kč |
| 250 | 26,75648 Kč | 6 689,12 Kč |
| 500 | 25,92666 Kč | 12 963,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,15308 Kč | 60 382,70 Kč |
| 5 000 | 23,64660 Kč | 118 233,00 Kč |
| 7 500 | 23,39312 Kč | 175 448,40 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


