
MC33XS2410EL | |
|---|---|
DigiKey Part Number | 568-MC33XS2410EL-ND |
Manufacturer | |
Manufacturer Product Number | MC33XS2410EL |
Description | HIGH-SIDE SWITCH 60V HTSSOP28 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 3.6A 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.6A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 149,61100 Kč | 1 496,11 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| 100 | 127,03160 Kč | 12 703,16 Kč |
| 250 | 121,39616 Kč | 30 349,04 Kč |
| 500 | 117,99952 Kč | 58 999,76 Kč |
| 1 000 | 115,20343 Kč | 115 203,43 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |











