
Category | Data Rate 250kbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Duplex Full | Supplier Device Package 16-SOIC |
Receiver Hysteresis 400 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 10 | 88,55200 Kč | 885,52 Kč |
| 25 | 81,73680 Kč | 2 043,42 Kč |
| 100 | 74,24350 Kč | 7 424,35 Kč |
| 250 | 70,67428 Kč | 17 668,57 Kč |
| 500 | 68,52242 Kč | 34 261,21 Kč |
| 1 000 | 66,75074 Kč | 66 750,74 Kč |
| 2 500 | 64,88154 Kč | 162 203,85 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |

