Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GTL2002GM,125 | |
|---|---|
DigiKey Part Number | 568-4225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTL2002GM,125 |
Description | IC XLTR VL BIDIR 8-XQFNU |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | GTL2002GM,125 Models |
Category | Voltage - VCCB 1 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-XQFNU (1.6x1.6) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9306GM,125 | NXP USA Inc. | 15 748 | 568-4187-1-ND | 18,06000 Kč | Similar |
| 74AVC2T45GS,115 | Nexperia USA Inc. | 5 305 | 1727-74AVC2T45GS,115CT-ND | 7,14000 Kč | Similar |
| 74LVC2T45DC,125 | Nexperia USA Inc. | 794 | 1727-4578-1-ND | 8,40000 Kč | Similar |
| 74LVC2T45GS,115 | Nexperia USA Inc. | 0 | 1727-8077-1-ND | 6,72000 Kč | Similar |
| 74LVCH2T45GS,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GS,115-ND | 3,81038 Kč | Similar |












