BB135,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP51-03,115

DigiKey Part Number
568-1922-2-ND - Tape & Reel (TR)
568-1922-1-ND - Cut Tape (CT)
568-1922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP51-03,115
Description
RF DIODE PIN 50V 500MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 500 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAP51-03,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Resistance @ If, F
2.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
500 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 779
Check for Additional Incoming Stock
Last Time Buy Date: 15.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,95800 Kč39,58 Kč
253,50760 Kč87,69 Kč
1003,00990 Kč300,99 Kč
2502,77372 Kč693,43 Kč
5002,63042 Kč1 315,21 Kč
1 0002,51251 Kč2 512,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,36684 Kč7 100,52 Kč
6 0002,29557 Kč13 773,42 Kč
9 0002,25989 Kč20 339,01 Kč
15 0002,22034 Kč33 305,10 Kč
21 0002,19724 Kč46 142,04 Kč
30 0002,17501 Kč65 250,30 Kč
75 0002,12717 Kč159 537,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč