
MA4P7447-1141T | |
|---|---|
DigiKey Part Number | 1465-MA4P7447-1141TTR-ND - Tape & Reel (TR) 1465-MA4P7447-1141TCT-ND - Cut Tape (CT) 1465-MA4P7447-1141TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7447-1141T |
Description | RF DIODE PIN 100V 200MW SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA 200 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1.2pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,36100 Kč | 353,61 Kč |
| 25 | 32,25280 Kč | 806,32 Kč |
| 100 | 28,84500 Kč | 2 884,50 Kč |
| 250 | 27,22096 Kč | 6 805,24 Kč |
| 500 | 26,66536 Kč | 13 332,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,43908 Kč | 73 317,24 Kč |
| 6 000 | 23,95175 Kč | 143 710,50 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |





