Parametric Equivalent
Similar

MADP-007167-11410T | |
|---|---|
DigiKey Part Number | 1465-MADP-007167-11410T-ND |
Manufacturer | |
Manufacturer Product Number | MADP-007167-11410T |
Description | RF DIODE PIN 200V 200MW SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 150 mA 200 mW SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.3pF @ 50V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 29,42660 Kč | 264 839,40 Kč |
| Unit Price without VAT: | 29,42660 Kč |
|---|---|
| Unit Price with VAT: | 35,60619 Kč |



