
SMP1307-011LF | |
|---|---|
DigiKey Part Number | 863-1090-2-ND - Tape & Reel (TR) 863-1090-1-ND - Cut Tape (CT) 863-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-011LF |
Description | RF DIODE PIN 200V 250MW SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,80600 Kč | 1 028,06 Kč |
| 25 | 95,06200 Kč | 2 376,55 Kč |
| 100 | 86,66290 Kč | 8 666,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 86,66295 Kč | 259 988,85 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |



