RF Diode PIN - Single 50V 250 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1320-011LF

DigiKey Part Number
863-1094-2-ND - Tape & Reel (TR)
863-1094-1-ND - Cut Tape (CT)
863-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1320-011LF
Description
RF DIODE PIN 50V 250MW SOD-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 250 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
900mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 125
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1078,99400 Kč789,94 Kč
2572,82120 Kč1 820,53 Kč
10066,01980 Kč6 601,98 Kč
25065,32056 Kč16 330,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,32058 Kč195 961,74 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč