RF Diode Standard - Single 35V 100 mA PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA592E6327HTSA1

DigiKey Part Number
BA592E6327HTSA1TR-ND - Tape & Reel (TR)
BA592E6327HTSA1CT-ND - Cut Tape (CT)
BA592E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA592E6327HTSA1
Description
RF DIODE STANDARD 35V PG-SOD323
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BA592E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.1pF @ 3V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 950
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,73000 Kč27,30 Kč
252,40200 Kč60,05 Kč
1002,04730 Kč204,73 Kč
2501,87640 Kč469,10 Kč
5001,77308 Kč886,54 Kč
1 0001,68824 Kč1 688,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58332 Kč4 749,96 Kč
6 0001,53201 Kč9 192,06 Kč
9 0001,50630 Kč13 556,70 Kč
15 0001,47783 Kč22 167,45 Kč
21 0001,46118 Kč30 684,78 Kč
30 0001,44517 Kč43 355,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč