RF Diode PIN - Single 30V 100 mA 250 mW PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6503WE6327HTSA1

DigiKey Part Number
BAR6503WE6327HTSA1TR-ND - Tape & Reel (TR)
BAR6503WE6327HTSA1CT-ND - Cut Tape (CT)
BAR6503WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6503WE6327HTSA1
Description
RF DIODE PIN 30V 250MW PG-SOD323
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA 250 mW PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.8pF @ 3V, 1MHz
Resistance @ If, F
900mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 144
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,91900 Kč29,19 Kč
252,57840 Kč64,46 Kč
1002,20060 Kč220,06 Kč
2502,01832 Kč504,58 Kč
5001,90830 Kč954,15 Kč
1 0001,81801 Kč1 818,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70644 Kč5 119,32 Kč
6 0001,65181 Kč9 910,86 Kč
9 0001,62445 Kč14 620,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč