


NSVDP301MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVDP301MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVDP301MX2WT5GCT-ND - Cut Tape (CT) 488-NSVDP301MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDP301MX2WT5G |
Description | RF DIODE PIN 80V 2X3DFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 80V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.33pF @ 0V, 1MHz | |
Resistance @ If, F | 1.3Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-XDFN | |
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| 2 000 | 3,32105 Kč | 6 642,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,55632 Kč | 20 450,56 Kč |
| 16 000 | 2,35695 Kč | 37 711,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


