
SZBZX84B6V2LT1G | |
|---|---|
DigiKey Part Number | SZBZX84B6V2LT1GOSTR-ND - Tape & Reel (TR) SZBZX84B6V2LT1GOSCT-ND - Cut Tape (CT) SZBZX84B6V2LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B6V2LT1G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B6V2LT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2-AU_R1_000A1 | Panjit International Inc. | 4 856 | 3757-BZX84B6V2-AU_R1_000A1CT-ND | 2,52000 Kč | Similar |
| BZX84C6V2 TR | Central Semiconductor Corp | 4 268 | BZX84C6V2CSCT-ND | 9,24000 Kč | Similar |
| CMPZ5234B TR PBFREE | Central Semiconductor Corp | 10 313 | 1514-CMPZ5234BTRPBFREECT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,82680 Kč | 182,68 Kč |
| 500 | 1,33422 Kč | 667,11 Kč |
| 1 000 | 1,17463 Kč | 1 174,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89906 Kč | 2 697,18 Kč |
| 6 000 | 0,80377 Kč | 4 822,62 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





