



BAP50-03-TP | |
|---|---|
DigiKey Part Number | BAP50-03-TPMSTR-ND - Tape & Reel (TR) BAP50-03-TPMSCT-ND - Cut Tape (CT) BAP50-03-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP50-03-TP |
Description | RF DIODE PIN 50V 200MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA 200 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| 75 000 | 1,12169 Kč | 84 126,75 Kč |
| 150 000 | 1,10451 Kč | 165 676,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 250 | 2,64576 Kč | 661,44 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,04668 Kč | 2 046,68 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



