New at DigiKey
RF Diode PIN - Single 50V 50 mA 200 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 50V 50 mA 200 mW SOD-323
SOD-323

BAP50-03

DigiKey Part Number
5399-BAP50-03TR-ND - Tape & Reel (TR)
5399-BAP50-03CT-ND - Cut Tape (CT)
5399-BAP50-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP50-03
Description
INDEPENDENT TYPE 50MA 50V 1.1V@5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 200 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,40200 Kč34,02 Kč
1002,11030 Kč211,03 Kč
5001,54840 Kč774,20 Kč
1 0001,36592 Kč1 365,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13333 Kč3 399,99 Kč
6 0001,01581 Kč6 094,86 Kč
9 0000,95583 Kč8 602,47 Kč
15 0000,88840 Kč13 326,00 Kč
21 0000,84843 Kč17 817,03 Kč
30 0000,80956 Kč24 286,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč