RF Diode PIN - 1 Pair Series Connection 50V 50 mA 250 mW SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP50-04,215

DigiKey Part Number
2156-BAP50-04,215-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BAP50-04,215
Description
RF DIODE PIN 50V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 250 mW SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 695
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:19695
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 8463,35968 Kč6 201,97 Kč
Unit Price without VAT:3,35968 Kč
Unit Price with VAT:4,06521 Kč