New at DigiKey
RF Diode PIN - Single 100V 50 mA UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN781VMFHTE-17

DigiKey Part Number
846-RN781VMFHTE-17TR-ND - Tape & Reel (TR)
846-RN781VMFHTE-17CT-ND - Cut Tape (CT)
846-RN781VMFHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN781VMFHTE-17
Description
RF DIODE PIN 50V UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 50 mA UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 35V, 1MHz
Resistance @ If, F
4Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,58800 Kč85,88 Kč
1005,50570 Kč550,57 Kč
5004,17356 Kč2 086,78 Kč
1 0003,74394 Kč3 743,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19751 Kč9 592,53 Kč
6 0002,92212 Kč17 532,72 Kč
9 0002,78177 Kč25 035,93 Kč
15 0002,62405 Kč39 360,75 Kč
21 0002,53066 Kč53 143,86 Kč
30 0002,43989 Kč73 196,70 Kč
75 0002,36228 Kč177 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč