74HC241D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 954
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 366
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 443
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 22 853
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 259
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 249
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 23 242
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 969
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 289
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 748
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 33 662
Unit Price: 15,95847 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 37,51450 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC241D,653

DigiKey Part Number
568-74HC241D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC241D,653
Description
IC BUFFER NON-INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC241D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types