
CD74HC241M96 | |
|---|---|
DigiKey Part Number | 296-31577-2-ND - Tape & Reel (TR) 296-31577-1-ND - Cut Tape (CT) 296-31577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC241M96 |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC241M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 100 | 10,00130 Kč | 1 000,13 Kč |
| 250 | 9,33908 Kč | 2 334,77 Kč |
| 500 | 8,93968 Kč | 4 469,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,68112 Kč | 11 362,24 Kč |
| 4 000 | 5,51891 Kč | 22 075,64 Kč |
| 6 000 | 5,43764 Kč | 32 625,84 Kč |
| 10 000 | 5,34762 Kč | 53 476,20 Kč |
| 14 000 | 5,29502 Kč | 74 130,28 Kč |
| 20 000 | 5,24440 Kč | 104 888,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

