
74HC241D,653 | |
|---|---|
DigiKey Part Number | 1727-5950-2-ND - Tape & Reel (TR) 1727-5950-1-ND - Cut Tape (CT) 1727-5950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC241D,653 |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC241D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03590 Kč | 803,59 Kč |
| 250 | 7,48620 Kč | 1 871,55 Kč |
| 500 | 7,15486 Kč | 3 577,43 Kč |
| 1 000 | 7,03895 Kč | 7 038,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,22263 Kč | 10 445,26 Kč |
| 4 000 | 5,07128 Kč | 20 285,12 Kč |
| 6 000 | 4,99546 Kč | 29 972,76 Kč |
| 10 000 | 4,91147 Kč | 49 114,70 Kč |
| 14 000 | 4,86239 Kč | 68 073,46 Kč |
| 20 000 | 4,81517 Kč | 96 303,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

