Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC244QDWRQ1

DigiKey Part Number
296-29372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC244QDWRQ1
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33 662 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,77450 Kč21 549,00 Kč
4 00010,49963 Kč41 998,52 Kč
6 00010,36195 Kč62 171,70 Kč
10 00010,20942 Kč102 094,20 Kč
14 00010,12029 Kč141 684,06 Kč
20 00010,03457 Kč200 691,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,77450 Kč
Unit Price with VAT:13,03715 Kč

Other Suppliers on DigiKey

33 662In Stock
Ships from Rochester Electronics, LLC