
MC74HC244ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC244ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC244ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HC244ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADWR2G-Q |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,51287 Kč | 7 512,87 Kč |
| 2 000 | 7,27119 Kč | 14 542,38 Kč |
| 3 000 | 7,15024 Kč | 21 450,72 Kč |
| 5 000 | 7,01619 Kč | 35 080,95 Kč |
| 7 000 | 6,93780 Kč | 48 564,60 Kč |
| 10 000 | 6,86246 Kč | 68 624,60 Kč |
| 25 000 | 6,70019 Kč | 167 504,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

