
SSRC80001-DC | |
|---|---|
DigiKey Part Number | 4745-SSRC80001-DC-ND |
Manufacturer | |
Manufacturer Product Number | SSRC80001-DC |
Description | 8 Ch SSR Controller Board-DC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 100VDC Output 12VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 12VDC | |
Voltage - Output | 100VDC | |
Current - Output | 3A | |
Turn On Time | 5ms | |
Turn Off Time | 2ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 942,03000 Kč | 2 942,03 Kč |
| 10 | 2 868,49900 Kč | 28 684,99 Kč |
| 25 | 2 794,96960 Kč | 69 874,24 Kč |
| 50 | 2 721,23120 Kč | 136 061,56 Kč |
| 100 | 2 647,70130 Kč | 264 770,13 Kč |
| 250 | 2 500,64152 Kč | 625 160,38 Kč |
| 500 | 2 353,58170 Kč | 1 176 790,85 Kč |
| Unit Price without VAT: | 2 942,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 559,85630 Kč |








