

103020135 | |
---|---|
DigiKey Part Number | 1597-1645-ND |
Manufacturer | |
Manufacturer Product Number | 103020135 |
Description | GROVE 4CHANNEL SOLID STATE RELAY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State Relay Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 029,00000 Kč | 1 029,00 Kč |
Unit Price without VAT: | 1 029,00000 Kč |
---|---|
Unit Price with VAT: | 1 245,09000 Kč |