
SM-I-023 | |
|---|---|
DigiKey Part Number | 5145-SM-I-023-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-023 |
Description | Sixteen Solid State Relays 2A/24 |
Customer Reference | |
Detailed Description | Solid State Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 357,60000 Kč | 2 357,60 Kč |
| 10 | 2 105,00000 Kč | 21 050,00 Kč |
| Unit Price without VAT: | 2 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 852,69600 Kč |








