
SSR80001-AC | |
|---|---|
DigiKey Part Number | 4745-SSR80001-AC-ND |
Manufacturer | |
Manufacturer Product Number | SSR80001-AC |
Description | 8 Ch USB Solid State Relay -AC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 250VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 500 mA | |
Voltage - Output | 250VAC | |
Current - Output | 3A | |
Turn On Time | 8.3ms | |
Turn Off Time | 8.3ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 905,42000 Kč | 3 905,42 Kč |
| 10 | 3 807,72400 Kč | 38 077,24 Kč |
| 25 | 3 710,09800 Kč | 92 752,45 Kč |
| 50 | 3 612,46360 Kč | 180 623,18 Kč |
| 100 | 3 514,82920 Kč | 351 482,92 Kč |
| 250 | 3 319,56044 Kč | 829 890,11 Kč |
| 500 | 3 124,29170 Kč | 1 562 145,85 Kč |
| Unit Price without VAT: | 3 905,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 725,55820 Kč |







