
NLFX1008 | |
|---|---|
DigiKey Part Number | 4745-NLFX1008-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1008 |
Description | Mimas A7 Mini FPGA Dev Kit |
Customer Reference | |
Detailed Description | Mimas A7 Mini Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Mimas A7 Mini Artix 7 FPGA |
Manufacturer Numato Lab | Contents Board(s) |
Series | Utilized IC / Part XC7A35T |
Packaging Retail Package | Suggested Programming Environment Vivado |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,67000 Kč | 3 910,67 Kč |
| 10 | 3 812,85900 Kč | 38 128,59 Kč |
| 25 | 3 715,08360 Kč | 92 877,09 Kč |
| 50 | 3 617,31700 Kč | 180 865,85 Kč |
| 100 | 3 519,55460 Kč | 351 955,46 Kč |
| 250 | 3 324,02288 Kč | 831 005,72 Kč |
| 500 | 3 128,49202 Kč | 1 564 246,01 Kč |
| Unit Price without VAT: | 3 910,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 731,91070 Kč |











