
NLFX1001 | |
|---|---|
DigiKey Part Number | 4745-NLFX1001-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1001 |
Description | MIMAS A7 ARTIX 7 FPGA DEV KIT |
Customer Reference | |
Detailed Description | Mimas Artix 7 FPGA XC7A50T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Mimas Artix 7 FPGA |
Manufacturer Numato Lab | Contents Board(s) |
Series | Utilized IC / Part XC7A50T |
Packaging Retail Package | Suggested Programming Environment Tenagra |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,14000 Kč | 6 824,14 Kč |
| 10 | 6 653,48900 Kč | 66 534,89 Kč |
| 25 | 6 482,88040 Kč | 162 072,01 Kč |
| 50 | 6 312,28020 Kč | 315 614,01 Kč |
| 100 | 6 141,67980 Kč | 614 167,98 Kč |
| 250 | 5 800,47492 Kč | 1 450 118,73 Kč |
| 500 | 5 459,27002 Kč | 2 729 635,01 Kč |
| Unit Price without VAT: | 6 824,14000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,20940 Kč |










