
FPGA009-SS | |
|---|---|
DigiKey Part Number | 4745-FPGA009-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPGA009-SS |
Description | Neso - Artix-7 FPGA Dev Kit-SS |
Customer Reference | |
Detailed Description | Neso Artix 7 FPGA XC7A100T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA |
Manufacturer Numato Lab | Platform Neso Artix 7 FPGA |
Series | Contents Board(s) |
Packaging Retail Package | Utilized IC / Part XC7A100T |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 210,07000 Kč | 10 210,07 Kč |
| 10 | 9 954,73200 Kč | 99 547,32 Kč |
| 25 | 9 699,60600 Kč | 242 490,15 Kč |
| 50 | 9 444,27040 Kč | 472 213,52 Kč |
| 100 | 9 188,93480 Kč | 918 893,48 Kč |
| 250 | 8 678,47340 Kč | 2 169 618,35 Kč |
| 500 | 8 168,01202 Kč | 4 084 006,01 Kč |
| Unit Price without VAT: | 10 210,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 354,18470 Kč |



