
NLFX1007-SS | |
|---|---|
DigiKey Part Number | 4745-NLFX1007-SS-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1007-SS |
Description | Narvi Spartan 7 FPGA Module-SS |
Customer Reference | |
Detailed Description | Spartan®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Numato Lab | Type FPGA |
Series | Contents Board(s) |
Packaging Retail Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,14000 Kč | 6 824,14 Kč |
| 10 | 6 653,42600 Kč | 66 534,26 Kč |
| 25 | 6 482,92240 Kč | 162 073,06 Kč |
| 50 | 6 312,20880 Kč | 315 610,44 Kč |
| 100 | 6 141,70500 Kč | 614 170,50 Kč |
| 250 | 5 800,48752 Kč | 1 450 121,88 Kč |
| 500 | 5 459,27002 Kč | 2 729 635,01 Kč |
| Unit Price without VAT: | 6 824,14000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,20940 Kč |



