
8ETHRL001 | |
|---|---|
DigiKey Part Number | 4745-8ETHRL001-ND |
Manufacturer | |
Manufacturer Product Number | 8ETHRL001 |
Description | 8 Ch Ethernet Relay -12V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Current - Input 1 A |
Packaging Retail Package | Voltage - Output 277VAC/28VDC |
Part Status Active | Current - Output 10A |
Type AC/DC Output Module | Turn On Time 10ms |
Color Green | Turn Off Time 5ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 254,48000 Kč | 3 254,48 Kč |
| 10 | 3 173,00800 Kč | 31 730,08 Kč |
| 25 | 3 091,74560 Kč | 77 293,64 Kč |
| 50 | 3 010,27320 Kč | 150 513,66 Kč |
| 100 | 2 929,01100 Kč | 292 901,10 Kč |
| 250 | 2 766,27652 Kč | 691 569,13 Kč |
| 500 | 2 603,54202 Kč | 1 301 771,01 Kč |
| Unit Price without VAT: | 3 254,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 937,92080 Kč |









