
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G4 | |
Number of Channels | 32 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 181,73000 Kč | 21 181,73 Kč |
| Unit Price without VAT: | 21 181,73000 Kč |
|---|---|
| Unit Price with VAT: | 25 629,89330 Kč |





