AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4ETHSSR001-AC

DigiKey Part Number
4745-4ETHSSR001-AC-ND
Manufacturer
Manufacturer Product Number
4ETHSSR001-AC
Description
4 Ch Ethernet SSR -AC
Customer Reference
Detailed Description
AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12VDC
Manufacturer
Numato Lab
Current - Input
1 A
Packaging
Retail Package
Voltage - Output
250VAC
Part Status
Active
Current - Output
3A
Type
AC/DC Output Module
Turn On Time
8.3ms
Color
Green
Turn Off Time
8.3ms
Style
Standard
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 936,92000 Kč3 936,92 Kč
103 838,43400 Kč38 384,34 Kč
253 739,95360 Kč93 498,84 Kč
503 641,68320 Kč182 084,16 Kč
1003 543,20250 Kč354 320,25 Kč
2503 346,24128 Kč836 560,32 Kč
5003 149,49002 Kč1 574 745,01 Kč
Unit Price without VAT:3 936,92000 Kč
Unit Price with VAT:4 763,67320 Kč