



AS-RTK3B-MH-L1L2-NH | |
|---|---|
DigiKey Part Number | 3619-AS-RTK3B-MH-L1L2-NH-ND |
Manufacturer | |
Manufacturer Product Number | AS-RTK3B-MH-L1L2-NH |
Description | SIMPLERTK3B HEADING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | mosaic-H - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AS-RTK3B-MH-L1L2-NH Models |
Category | Contents Board(s) |
Manufacturer ARDUSIMPLE | Utilized IC / Part mosaic-H |
Packaging Box | RF Type GNSS |
Part Status Active | Function Navigation |
Type GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 592,78000 Kč | 23 592,78 Kč |
| Unit Price without VAT: | 23 592,78000 Kč |
|---|---|
| Unit Price with VAT: | 28 547,26380 Kč |







