



AS-RTK-MICRO-X20P-UFLTH | |
|---|---|
DigiKey Part Number | 3619-AS-RTK-MICRO-X20P-UFLTH-ND |
Manufacturer | |
Manufacturer Product Number | AS-RTK-MICRO-X20P-UFLTH |
Description | MICRO U-BLOX ZED-X20P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ZED-X20P - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer ARDUSIMPLE | Utilized IC / Part ZED-X20P |
Packaging Box | RF Type GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 626,23000 Kč | 7 626,23 Kč |
| Unit Price without VAT: | 7 626,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 227,73830 Kč |




