Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C88E0002071 | |
|---|---|
DigiKey Part Number | 6022-C88E0002071-ND |
Manufacturer | |
Manufacturer Product Number | C88E0002071 |
Description | 15P DIECAST D-SUB HOOD ZN 7/16 H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E000207 | Northern Technologies | 460 | 6022-C88E000207-ND | 89,03000 Kč | Parametric Equivalent |
| C88E000211 | Northern Technologies | 0 | 6022-C88E000211-ND | 89,03000 Kč | Parametric Equivalent |
| MHDETZK15K | Northern Technologies | 319 | 6022-MHDETZK15K-ND | 119,27000 Kč | Parametric Equivalent |
| 1-1478762-5 | TE Connectivity AMP Connectors | 415 | A121056-ND | 250,72000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 29 | A125350-ND | 1 236,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 70,98160 Kč | 1 774,54 Kč |
| 50 | 67,58420 Kč | 3 379,21 Kč |
| 200 | 61,28580 Kč | 12 257,16 Kč |
| 400 | 58,36080 Kč | 23 344,32 Kč |
| 600 | 56,71525 Kč | 34 029,15 Kč |
| 1 000 | 54,70882 Kč | 54 708,82 Kč |
| 2 600 | 51,14555 Kč | 132 978,43 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |















