
NRF5340-CLAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF5340-CLAA-R7TR-ND - Tape & Reel (TR) 4823-NRF5340-CLAA-R7CT-ND - Cut Tape (CT) 4823-NRF5340-CLAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF5340-CLAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 95WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 95-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -97.5dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 2.6mA ~ 7mA |
Type TxRx + MCU | Current - Transmitting 3.2mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 95-XFBGA, WLCSP |
Data Rate (Max) 2Mbps | Supplier Device Package 95-WLCSP (4.39x3.85) |
Power - Output 3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 157,50600 Kč | 1 575,06 Kč |
| 25 | 149,13600 Kč | 3 728,40 Kč |
| 100 | 137,65240 Kč | 13 765,24 Kč |
| 250 | 130,77220 Kč | 32 693,05 Kč |
| 500 | 125,91660 Kč | 62 958,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 110,44962 Kč | 165 674,43 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |



















