nRF5340 nRF53 ANT, Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF5340-AUDIO-DK

DigiKey Part Number
1490-NRF5340-AUDIO-DK-ND
Manufacturer
Manufacturer Product Number
NRF5340-AUDIO-DK
Description
BLUETOOTH LE AUDIO NRF5340 BOARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
nRF5340 nRF53 ANT, Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Nordic Semiconductor ASA
Utilized IC / Part
nRF5340
Series
RF Type
ANT, Bluetooth® Classic
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; ANT, Bluetooth® Classic
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 599,03000 Kč3 599,03 Kč
Unit Price without VAT:3 599,03000 Kč
Unit Price with VAT:4 354,82630 Kč