


NPM1100-CAAA-E-R7 | |
|---|---|
DigiKey Part Number | 4823-NPM1100-CAAA-E-R7TR-ND - Tape & Reel (TR) 4823-NPM1100-CAAA-E-R7CT-ND - Cut Tape (CT) 4823-NPM1100-CAAA-E-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-CAAA-E-R7 |
Description | NPM1100 POWER MANAGEMENT IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08) |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Interface USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 25-UFBGA, WLCSP |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 25-WLCSP (2.08x2.08) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,51100 Kč | 295,11 Kč |
| 25 | 26,86200 Kč | 671,55 Kč |
| 100 | 23,94420 Kč | 2 394,42 Kč |
| 250 | 22,55396 Kč | 5 638,49 Kč |
| 500 | 21,71600 Kč | 10 858,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,68087 Kč | 31 021,30 Kč |
| 3 000 | 20,17436 Kč | 60 523,08 Kč |
| 4 500 | 19,92066 Kč | 89 642,97 Kč |
| 7 500 | 19,63974 Kč | 147 298,05 Kč |
| 10 500 | 19,47550 Kč | 204 492,75 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |
















