Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

979-025-010R031 | |
|---|---|
DigiKey Part Number | 979-25PGE-ND |
Manufacturer | |
Manufacturer Product Number | 979-025-010R031 |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-025-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 956-025-010R011 | NorComp Inc. | 390 | 956-25SPBE-ND | 21,90000 Kč | Parametric Equivalent |
| 956-025-010R031 | NorComp Inc. | 312 | 956-25SPGE-ND | 21,90000 Kč | Parametric Equivalent |
| 970-025-010R011 | NorComp Inc. | 6 194 | 970-25BPE-ND | 76,12000 Kč | Parametric Equivalent |
| 973-025-010R011 | NorComp Inc. | 633 | 973-25BPE-ND | 120,75000 Kč | Parametric Equivalent |
| 977-025-010R031 | NorComp Inc. | 1 539 | 925GPE-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 25 | 37,40640 Kč | 935,16 Kč |
| 50 | 35,62120 Kč | 1 781,06 Kč |
| 100 | 33,91730 Kč | 3 391,73 Kč |
| 250 | 31,79296 Kč | 7 948,24 Kč |
| 500 | 30,27468 Kč | 15 137,34 Kč |
| 1 000 | 28,83002 Kč | 28 830,02 Kč |
| 2 500 | 27,02622 Kč | 67 565,55 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |



























