25 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

956-025-010R031

DigiKey Part Number
956-25SPGE-ND
Manufacturer
Manufacturer Product Number
956-025-010R031
Description
CONN BACKSHELL 25POS 180DEG GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
956-025-010R031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Gray
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
978-025-010R031NorComp Inc.27925CE-ND47,97000 KčParametric Equivalent
165X03329AAmphenol CONEC352626-1806-ND350,37000 KčParametric Equivalent
165X10159XAmphenol CONEC1 910626-1815-ND158,50000 KčParametric Equivalent
165X10259XAmphenol CONEC31626-2160-ND236,29000 KčParametric Equivalent
1731110026Molex823WM12645-ND116,79000 KčParametric Equivalent
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,52000 Kč185,20 Kč
2517,36000 Kč434,00 Kč
5016,53000 Kč826,50 Kč
10015,73960 Kč1 573,96 Kč
30014,56480 Kč4 369,44 Kč
50014,04868 Kč7 024,34 Kč
1 00013,37797 Kč13 377,97 Kč
2 50012,54050 Kč31 351,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč