
971-009-010R011 | |
|---|---|
DigiKey Part Number | 971-09BP45E-ND |
Manufacturer | |
Manufacturer Product Number | 971-009-010R011 |
Description | CONN BACKSHELL 9POS 45DEG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-009-010R011 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6560-0107-11 | Encitech Connectors AB | 968 | 4414-6560-0107-11-ND | 46,20000 Kč | Parametric Equivalent |
| C88E200000 | Northern Technologies | 242 | 6022-C88E200000-ND | 55,01000 Kč | Parametric Equivalent |
| C88E200004 | Northern Technologies | 43 | 6022-C88E200004-ND | 39,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,63700 Kč | 626,37 Kč |
| 25 | 58,70200 Kč | 1 467,55 Kč |
| 50 | 55,90080 Kč | 2 795,04 Kč |
| 100 | 53,22990 Kč | 5 322,99 Kč |
| 300 | 49,25850 Kč | 14 777,55 Kč |
| 500 | 47,51512 Kč | 23 757,56 Kč |
| 1 000 | 45,24817 Kč | 45 248,17 Kč |
| 2 500 | 42,41781 Kč | 106 044,53 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |


















