9 Position Two Piece Backshell Connector Silver 45° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C88E200000

DigiKey Part Number
6022-C88E200000-ND
Manufacturer
Manufacturer Product Number
C88E200000
Description
9P METPLAS D-SUB HOOD NI 45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
C88E200000 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
45°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,82600 Kč468,26 Kč
2543,87760 Kč1 096,94 Kč
5041,78180 Kč2 089,09 Kč
20037,88460 Kč7 576,92 Kč
40036,07563 Kč14 430,25 Kč
60035,05827 Kč21 034,96 Kč
1 00033,81749 Kč33 817,49 Kč
2 60031,61410 Kč82 196,66 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč