



180-M15-103L001 | |
|---|---|
DigiKey Part Number | 180-M1501MN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M15-103L001 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M15-103L001 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 24-28 AWG |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 Kč | 99,90 Kč |
| 10 | 84,79800 Kč | 847,98 Kč |
| 25 | 79,48440 Kč | 1 987,11 Kč |
| 50 | 75,68880 Kč | 3 784,44 Kč |
| 110 | 71,59127 Kč | 7 875,04 Kč |
| 330 | 66,25033 Kč | 21 862,61 Kč |
| 550 | 63,90618 Kč | 35 148,40 Kč |
| 1 100 | 60,85825 Kč | 66 944,07 Kč |
| 2 530 | 57,38840 Kč | 145 192,65 Kč |
| Unit Price without VAT: | 99,90000 Kč |
|---|---|
| Unit Price with VAT: | 120,87900 Kč |
































