9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Two Piece Backshell Connector Silver 180° Shielded
978-009-020R121
978-009-020R121

978-009-020R121

DigiKey Part Number
909CAE-ND
Manufacturer
Manufacturer Product Number
978-009-020R121
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
978-009-020R121 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
NorComp Inc.
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Plastic, Metallized
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745171-5TE Connectivity AMP Connectors185A34140-ND286,14000 KčSimilar
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
1045,27700 Kč452,77 Kč
2542,42840 Kč1 060,71 Kč
5040,40120 Kč2 020,06 Kč
10038,47010 Kč3 847,01 Kč
25036,06084 Kč9 015,21 Kč
50034,33984 Kč17 169,92 Kč
1 00032,70080 Kč32 700,80 Kč
2 50030,65492 Kč76 637,30 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč