



180-M15-213R011 | |
|---|---|
DigiKey Part Number | 180-M1511DFN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M15-213R011 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M15-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 142,98500 Kč | 1 429,85 Kč |
| 25 | 134,01760 Kč | 3 350,44 Kč |
| 50 | 127,61480 Kč | 6 380,74 Kč |
| 100 | 121,52500 Kč | 12 152,50 Kč |
| 250 | 113,91860 Kč | 28 479,65 Kč |
| 504 | 108,42377 Kč | 54 645,58 Kč |
| 1 008 | 103,25397 Kč | 104 080,00 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |


