Similar
Similar

197-015-213L001 | |
|---|---|
DigiKey Part Number | 197-015-213L001-ND |
Manufacturer | |
Manufacturer Product Number | 197-015-213L001 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 197-015-213L001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EHD015SAA030 | Amphenol CS (Commercial Products) | 0 | 17EHD015SAA030-ND | 2,15735 Kč | Similar |
| 17EHD015SAM132 | Amphenol CS (Commercial Products) | 0 | 17EHD015SAM132-ND | 4,67711 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 112,75411 Kč | 10 147,87 Kč |
| Unit Price without VAT: | 112,75411 Kč |
|---|---|
| Unit Price with VAT: | 136,43247 Kč |






