
C88E200004 | |
|---|---|
DigiKey Part Number | 6022-C88E200004-ND |
Manufacturer | |
Manufacturer Product Number | C88E200004 |
Description | 9P PLASTIC D-SUB HOOD BK 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E200004 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E200000 | Northern Technologies | 242 | 6022-C88E200000-ND | 55,01000 Kč | Parametric Equivalent |
| C88E201000 | Northern Technologies | 439 | 6022-C88E201000-ND | 55,01000 Kč | Parametric Equivalent |
| 6560-0107-11 | Encitech Connectors AB | 968 | 4414-6560-0107-11-ND | 46,20000 Kč | Parametric Equivalent |
| 8655PHRA0901LF | Amphenol CS (FCI) | 91 | 609-1462-ND | 122,21000 Kč | Parametric Equivalent |
| 971-009-010R011 | NorComp Inc. | 1 862 | 971-09BP45E-ND | 73,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 31,74880 Kč | 793,72 Kč |
| 50 | 30,23300 Kč | 1 511,65 Kč |
| 200 | 27,41080 Kč | 5 482,16 Kč |
| 400 | 26,10210 Kč | 10 440,84 Kč |
| 600 | 25,36558 Kč | 15 219,35 Kč |
| 1 000 | 24,46792 Kč | 24 467,92 Kč |
| 2 600 | 22,87337 Kč | 59 470,76 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

