956-015-020R121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 434
Unit Price: 147,83000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 466
Unit Price: 196,54000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 60,68000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 305
Unit Price: 63,62000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 151
Unit Price: 71,39000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: 211,87000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 198,78800 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 204,10000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 253
Unit Price: 263,52000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 319
Unit Price: 336,18000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 804
Unit Price: 284,73000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 274,18500 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

956-015-020R121

DigiKey Part Number
956-15SMPE-ND
Manufacturer
Manufacturer Product Number
956-015-020R121
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
956-015-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10025,21440 Kč2 521,44 Kč
Manufacturers Standard Package
Unit Price without VAT:25,21440 Kč
Unit Price with VAT:30,50942 Kč