D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M002-072LC01

DigiKey Part Number
37-680M002-072LC01-ND
Manufacturer
Manufacturer Product Number
680M002-072LC01
Description
F PWR CONT // 12-14AWG // GF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
680M002-072LC01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
NorComp Inc.
Wire Gauge
12-14 AWG
Series
Contact Termination
Crimp
Packaging
Bag
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Power
Contact Finish Thickness
Flash
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1038,72900 Kč387,29 Kč
2536,30520 Kč907,63 Kč
5034,57000 Kč1 728,50 Kč
20031,34685 Kč6 269,37 Kč
40029,85048 Kč11 940,19 Kč
60029,00862 Kč17 405,17 Kč
1 00027,98182 Kč27 981,82 Kč
2 60026,15841 Kč68 011,87 Kč
Manufacturers Standard Package
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč